text.skipToContent text.skipToNavigation

Référence fabricant

AME8801NEEVZ

AME8801 Series 300 mA 8 Vin 2.9 Vout CMOS LDO Positive Voltage Regulator- SOT-25

Modèle ECAD:
Nom du fabricant: AME, Inc.
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
AME, Inc. AME8801NEEVZ - Caractéristiques techniques
Attributes Table
Input Voltage-Min: -0.3V
Input Voltage-Max: 8V
Output Voltage Fixed: 2.9V
Output Current-Max: 300mA
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The AME8801NEEVZ is a linear regulator with low quiescent current (30 mA typ.) and low dropout voltage.

Features:

  • Very Low Dropout Voltage
  • Guaranteed 300mA Output
  • Accurate to within 1.5%
  • 30mA Quiescent Current
  • Over-Temperature Shutdown
  • Current Limiting
  • Short Circuit Current Fold-back
  • Noise Reduction Bypass Capacitor
  • Power-Saving Shutdown Mode
  • Space-Saving SOT-25/TSOT-25, SOT-26/TSOT-26 Packages
  • Factory Pre-set Output Voltages
  • Low Temperature Coefficient
  • All AME's Lead Free Product Meet RoHS Standards

Applications:

  • Instrumentation
  • Portable Electronics
  • Wireless Devices
  • Cordless Phones
  • PC Peripherals
  • Battery Powered Widgets

View the List of available AME880 Series of Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
9000
Multiples de :
3000
Total 
736,20 $
USD
Quantité
Prix unitaire
3 000
$0.0832
6 000
$0.0818
12 000
$0.0805
15 000
$0.08
45 000+
$0.0774
Product Variant Information section