text.skipToContent text.skipToNavigation

Manufacturer Part #

AME8805AEFTZ

AME8805 Series 600 mA 8 Vin 3.3 Vout CMOS LDO Positive Linear Regulator - SOT-89

ECAD Model:
Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AME, Inc. AME8805AEFTZ - Technical Attributes
Attributes Table
Input Voltage-Min: -0.3V
Input Voltage-Max: 8V
Output Voltage Fixed: 3.3V
Output Current-Max: 600mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
1000
Total
$923.00
USD
Quantity
Unit Price
10,000
$0.0923
15,000
$0.0914
20,000
$0.0908
30,000
$0.0899
40,000+
$0.0888
Product Variant Information section