text.skipToContent text.skipToNavigation

Manufacturer Part #

AME8806AEHAZ

AME8806 3.3 V 600 mA -40°C to 85°C SMT Linear Voltage Regulator - SOP-8

ECAD Model:
Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AME, Inc. AME8806AEHAZ - Technical Attributes
Attributes Table
Input Voltage-Max: 7V
Output Voltage Range: 1.3V to 5V
Output Voltage Fixed: 3.3V
Output Current-Max: 600mA
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +85°C
Quiescent Current: 30mA
No. of Outputs: 1
Output Noise: 30mV
Load Regulation (%): 0.2%
Current - Limit: 800mA
Line Regulation (%): 0.02%
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$234.00
USD
Quantity
Unit Price
2,500
$0.0936
5,000
$0.092
10,000
$0.0905
12,500
$0.09
37,500+
$0.087
Product Variant Information section