text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2112K-1.8TRG1

AP2112 Series 1.8 V 600 mA Fixed Output SMT Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2112K-1.8TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 700mV
Output Current-Max: 600mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 80µA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation (%): 1%
Current - Limit: 50mA
Line Regulation (%): 0.1%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$217.50
USD
Quantity
Unit Price
3,000
$0.0725
9,000
$0.0707
12,000
$0.0702
30,000
$0.0687
45,000+
$0.0672
Product Variant Information section