text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2114HA-1.8TRG1

LDO CMOS HiCurr SOT223 TR 4K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2114HA-1.8TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.7V
Output Current-Max: 1A
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 60µA
No. of Outputs: 1
Output Noise: 30µV
Load Regulation (%): 1%
Line Regulation (%): 0.1%
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
4,000
$0.087
8,000
$0.0856
12,000
$0.0848
20,000
$0.0838
40,000+
$0.0816
Product Variant Information section