text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2126K-ADJTRG1

AP2126 Series 3 - 6 V ADJ Output Voltage 300 mA CMOS LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Diodes Incorporated AP2126K-ADJTRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.25V/5.5V
Dropout Voltage-Max: 170mV
Output Current-Max: 300mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.60
USD
Quantity
Unit Price
3,000
$0.0702
9,000
$0.0684
12,000
$0.068
30,000
$0.0665
45,000+
$0.0651
Product Variant Information section