text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2132BMP-1.2TRG1

AP2132B Series 1.2 V 2 A Positive Fixed CMOS LDO Regulator - PSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2132BMP-1.2TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 450mV
Output Current-Max: 2A
Package Style:  PSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$416.00
USD
Quantity
Unit Price
4,000
$0.104
8,000
$0.102
12,000
$0.101
20,000+
$0.0984
Product Variant Information section