text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2205-50W5-7

WIDE INPUT VOLTAGE RANGE, 200mA ULDO REGULATOR

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
Diodes Incorporated AP2205-50W5-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 24V
Output Voltage Range: 1.2V to 24V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 200mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable Fixed
Quiescent Current: 36µA
No. of Outputs: 1
Load Regulation (%): 0.5%
Line Regulation (%): 0.05%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$384.00
USD
Quantity
Unit Price
3,000
$0.128
6,000
$0.127
9,000
$0.126
12,000
$0.125
15,000+
$0.123
Product Variant Information section