text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2210N-3.3TRG1

AP2210 Series 3.3 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Diodes Incorporated AP2210N-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13.2V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Rated Power: 0.625W
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 260V
Load Regulation: 30mV
Current - Limit: 900mA
Line Regulation: 12mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.20
USD
Quantity
Unit Price
3,000
$0.0634
9,000
$0.0618
12,000
$0.0614
30,000
$0.0601
45,000+
$0.0588
Product Variant Information section