text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2210N-4.0TRG1

300mA RF ULDO REGULATOR

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2210N-4.0TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13.2V
Output Voltage Fixed: 4.0V
Dropout Voltage-Max: 500mV
Output Current-Max: 300mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 100µA
No. of Outputs: 1
Load Regulation: 6mV
Current - Limit: 900mA
Line Regulation: 4.5mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.20
USD
Quantity
Unit Price
3,000
$0.0634
9,000
$0.0618
12,000
$0.0614
30,000
$0.0601
45,000+
$0.0588
Product Variant Information section