text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2502KTR-G1

AP2502 Series 4.2 V 150 kHz 4-Ch Linear Constant Current Sink - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2502KTR-G1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 4.2V
Dropout Voltage-Max: 120mV
Output Current-Max: 20mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Quiescent Current: 180µA
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.20
USD
Quantity
Unit Price
3,000
$0.0994
6,000
$0.0978
9,000
$0.0968
15,000
$0.0956
30,000+
$0.093
Product Variant Information section