text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7311-33WG-7

AP7311 Series 3.3 V 150 mA Fixed Low Dropout Linear Regulator- SOT-25-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Diodes Incorporated AP7311-33WG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 300mV
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.30
USD
Quantity
Unit Price
3,000
$0.0981
6,000
$0.0964
9,000
$0.0955
15,000
$0.0943
30,000+
$0.0918
Product Variant Information section