
Manufacturer Part #
AP7313-15SRG-7
AP7313 Series 1.5 V Fixed Output 150 mA SMT LDO Linear Regulator - SOT-23R
Product Specification Section
Diodes Incorporated AP7313-15SRG-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7313-15SRG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: | 2V |
Input Voltage-Max: | 6V |
Output Voltage Fixed: | 1.5V |
Dropout Voltage-Max: | 300mV |
Output Current-Max: | 150mA |
Rated Power: | 540mW |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 85µA |
No. of Outputs: | Single |
Load Regulation (%): | 0.6% |
Current - Limit: | 300mA |
Line Regulation (%): | 0.2% |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0697
9,000
$0.0679
12,000
$0.0675
30,000
$0.0661
45,000+
$0.0647
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount