text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7335-33WG-7

AP7335 Series 3.3 V 300 mA ±2% 80 µA 65 dB LDO Regulator IC - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Diodes Incorporated AP7335-33WG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.2V
Output Current-Max: 0.3A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: Single
Load Regulation (%): 0.6%
Current - Limit: 600mA
Line Regulation (%): 0.02%
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.50
USD
Quantity
Unit Price
3,000
$0.0775
6,000
$0.0762
12,000
$0.075
15,000
$0.0746
45,000+
$0.0722
Product Variant Information section