
Manufacturer Part #
AP7340D-25FS4-7
AP7340 Series 2.5 V 150 mA High PSRR Low Noise LDO with Enable - X2-DFN1010-4
Product Specification Section
Diodes Incorporated AP7340D-25FS4-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7340D-25FS4-7 - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.7V |
Input Voltage-Max: | 5.25V |
Output Voltage Fixed: | 2.5V |
Dropout Voltage-Max: | 0.3V |
Output Current-Max: | 150mA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0844
10,000
$0.083
15,000
$0.0822
20,000
$0.0816
25,000+
$0.0798
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount