text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7361-33FGE-7

AP7361 Series 1 A 3.3 V Fixed Output LDO Linear Regulator - U-DFN3030-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7361-33FGE-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 700mV
Output Current-Max: 1A
Rated Power: 1700mW
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 1.5A
Line Regulation (%): 0.2%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
150,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.142
9,000
$0.141
15,000+
$0.138
Product Variant Information section