AP7361C-FGE-7 in Reel by Diodes Incorporated | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7361C-FGE-7

1A LOW DROPOUT ADJUSTABLE AND FIXED-MODE REGULATOR WITH ENABLE

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Diodes Incorporated AP7361C-FGE-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 6V
Output Voltage Range: 5V to 800mV
Output Voltage Fixed: 0.8V
Dropout Voltage-Max: 0.36V
Output Current-Max: 1A
Rated Power: 1.7W
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
Quiescent Current: 70µA
No. of Outputs: 1
Load Regulation (%): 1%
Line Regulation (%): 0.01%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
15,000+
$0.13
Product Variant Information section