text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7375Q-30FDCW-7

AP7375Q Series 3 V 350 mA Surface Mount LDO Voltage Regulator - U-DFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7375Q-30FDCW-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 45V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 1.4V
Output Current-Max: 350mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 8µA
No. of Outputs: 1
Output Noise: 120µV
Load Regulation (%): 0.02%
Current - Limit: 500mA
Line Regulation (%): 0.01%
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
78,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$537.00
USD
Quantity
Unit Price
3,000
$0.179
6,000
$0.176
9,000
$0.175
12,000
$0.174
15,000+
$0.172
Product Variant Information section