text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7805ADTR-E1

AS7805 Series 1 A 5 V Output SMT 3 Terminal Positive Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS7805ADTR-E1 - Technical Attributes
Attributes Table
Input Voltage-Max: 25V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.50
USD
Quantity
Unit Price
2,500
$0.109
5,000
$0.108
10,000
$0.106
37,500+
$0.104
Product Variant Information section