text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7805AT-E1

AS78XXA Series 5 V 1 A 3-Terminal Positive Voltage Regulator - TO-220-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS7805AT-E1 - Technical Attributes
Attributes Table
Input Voltage-Max: 36V
Output Voltage Fixed: 4.9V
Output Current-Max: 1A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The AS7805AT-E1 is a 5 V, 1 A three terminal positive voltage regulator, available in TO-220-3 package.

It is designed for a wide variety of applications including local, on-card regulation.

Features:

  • Output Current up to 1A
  • Fixed Output Voltages of 5V, 8V, 9V, 12V, 15V and 18V
  • Output Voltage Accuracy of ±4% over the Full
  • Temperature Range
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • Output Transistor Safe-area Protection
  • Low Load Regulation
  • Stable Performance in High Temperature

Applications:

  • High Efficiency Linear Regulator
  • Post Regulation for Switching Supply
  • Microprocessor Power Supply
  • Mother Board

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
1,000
$0.157
3,000
$0.154
5,000
$0.153
10,000
$0.151
20,000+
$0.148
Product Variant Information section