text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7815ADTR-G1

Linear Reg High Curr TO252-2 T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Diodes Incorporated AS7815ADTR-G1 - Technical Attributes
Attributes Table
Input Voltage-Max: 32V
Output Voltage Range: 14.7V to 15.3V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3.2mA
No. of Outputs: 1
Output Noise: 10µV
Load Regulation: 70mV
Line Regulation: 35mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
2,500
$0.12
5,000
$0.119
10,000
$0.118
12,500
$0.117
37,500+
$0.114
Product Variant Information section