text.skipToContent text.skipToNavigation

Manufacturer Part #

AS78L05MTR-G1

AS78L Series 5 V 100 mA Fixed Surface Mount Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Diodes Incorporated AS78L05MTR-G1 - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.8V
Output Current-Max: 100mA
Rated Power: 750mW
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5.5mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 60mV
Line Regulation: 150mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.80
USD
Quantity
Unit Price
4,000
$0.0727
8,000
$0.0715
16,000
$0.0704
20,000
$0.07
60,000+
$0.0678
Product Variant Information section