text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1084CD-ADJTRG1

LDO Voltage Regulators LDO BJT HiCurr 1.35V at 5A

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ1084CD-ADJTRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 12V
Dropout Voltage-Max: 1.5V
Output Current-Max: 5A
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable
Quiescent Current: 5mA
No. of Outputs: 1
Load Regulation (%): 0.1%
Current - Limit: 6.5A
Line Regulation (%): 0.015%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
2,500
$0.132
5,000
$0.131
7,500
$0.13
12,500
$0.129
25,000+
$0.126
Product Variant Information section