Manufacturer Part #
AZ1117D-5.0TRE1
AZ1117D Series 5 V Output 1 A Surface mount LDO Regulator - TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AZ1117D-5.0TRE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZ1117D-5.0TRE1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 15V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 1.25V |
| Output Current-Max: | 1A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 10mA |
| No. of Outputs: | Single |
| Load Regulation: | 1mV |
| Current - Limit: | 1.35A |
| Line Regulation: | 1mV |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.083
7,500
$0.0809
10,000
$0.0803
25,000
$0.0786
37,500+
$0.0769
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount