text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117H-1.5TRE1

AZ1117 Series 1.5 V Fixed Output 1 A SMT LDO Linear Regulator - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ1117H-1.5TRE1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 1.25V
Output Current-Max: 1A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.80
USD
Quantity
Unit Price
4,000
$0.0687
8,000
$0.0676
16,000
$0.0665
20,000
$0.0661
60,000+
$0.064
Product Variant Information section