text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117ID-3.3TRG1

Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Diodes Incorporated AZ1117ID-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 3.2V
Input Voltage-Max: 15V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.4V
Output Current-Max: 1A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: 1
Load Regulation: 15mV
Line Regulation: 6mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.50
USD
Quantity
Unit Price
2,500
$0.119
5,000
$0.117
10,000
$0.116
37,500+
$0.113
Product Variant Information section