text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117IH-5.0TRG1

LOW DROPOUT LINEAR REGULATOR WITH INDUSTRIAL TEMPERATURE RANGE

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ1117IH-5.0TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 3.2V
Input Voltage-Max: 15V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.3V
Output Current-Max: 1A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: 1
Load Regulation: 15mV
Line Regulation: 6mV
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.20
USD
Quantity
Unit Price
4,000
$0.0733
8,000
$0.0721
12,000
$0.0714
20,000
$0.0705
40,000+
$0.0687
Product Variant Information section