text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117IH-ADJTRG1

Linear Voltage Regulator IC Positive Adjustable 1 Output Adj to 1.25V 800mA SOT-

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ1117IH-ADJTRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 3.2V
Input Voltage-Max: 15V
Output Voltage Range: 1.25V to 13.7V
Dropout Voltage-Max: 1.3V
Output Current-Max: 1A
Tolerance (%): 1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 5mA
No. of Outputs: 1
Load Regulation (%): 0.4%
Line Regulation (%): 0.001%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.20
USD
Quantity
Unit Price
4,000
$0.0848
8,000
$0.0834
12,000
$0.0826
20,000
$0.0816
40,000+
$0.0795
Product Variant Information section