text.skipToContent text.skipToNavigation

Manufacturer Part #

BD00HC5WEFJ-E2

4.5 - 8 V 1.5 A 1.5 - 7 Vo LDO Regulator - HTSOP-T-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD00HC5WEFJ-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 8V
Output Voltage Fixed: 1.5V/7V
Dropout Voltage-Max: 0.93V
Output Current-Max: 1.5A
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
7,500
$0.295
12,500+
$0.29
Product Variant Information section