text.skipToContent text.skipToNavigation

Manufacturer Part #

BD12KA5WF-E2

500mA/1.2V Output LDO Regulators, SOP8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD12KA5WF-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 0.2V
Output Current-Max: 0.5A
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +105°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation: 25mV
Line Regulation: 10mV
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,162.50
USD
Quantity
Unit Price
2,500
$0.465
5,000
$0.46
7,500+
$0.455
Product Variant Information section