text.skipToContent text.skipToNavigation

Manufacturer Part #

BD25KA5FP-E2

BD25K Series 2.5 V 0.5 A 3 Termianl (2+Tab) LDO Regulator - TO-252

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD25KA5FP-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 0.2V
Output Current-Max: 500mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$840.00
USD
Quantity
Unit Price
2,000
$0.42
4,000
$0.415
6,000
$0.41
8,000
$0.405
10,000+
$0.40
Product Variant Information section