Manufacturer Part #
BD3540NUV-E2
BD3540NUV Series 5.5 V 0.5 A SMT Ultra Low Dropout Linear Regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD3540NUV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD3540NUV-E2 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Range: | 0.65V to 4.2V |
| Dropout Voltage-Max: | 300mV |
| Output Current-Max: | 0.5A |
| Rated Power: | 1.27W |
| Operating Temp Range: | -10°C to +100°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Single |
| Load Regulation: | 10mV |
| Current - Limit: | 0.5A |
| Line Regulation (%): | 0.5% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount