text.skipToContent text.skipToNavigation

Manufacturer Part #

BD433M5WFP2-CZE2

BD4xxM5-C Series 3.3 V 500 mA SMT Positive Fixed LDO Regulator - TO-263-5F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD433M5WFP2-CZE2 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 42V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 750mV
Output Current-Max: 500mA
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$810.00
USD
Quantity
Unit Price
500
$1.62
1,000
$1.61
1,500
$1.60
2,500+
$1.58
Product Variant Information section