text.skipToContent text.skipToNavigation

Manufacturer Part #

BD50FC0FP-E2

35V Withstand Voltage 1A LDO Regulators

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD50FC0FP-E2 - Technical Attributes
Attributes Table
Input Voltage-Max: 26.5V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -25°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 0.5mA
No. of Outputs: Single
Line Regulation: 20mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$860.00
USD
Quantity
Unit Price
2,000
$0.43
4,000
$0.425
6,000
$0.42
8,000
$0.415
10,000+
$0.41
Product Variant Information section