text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN49100AUC330X

Buck-Boost Regulator, 2.5 A, 1.8 MHz, TinyPower™

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN49100AUC330X - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Output Current-Max: 2A
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 55µA
No. of Outputs: 1
Load Regulation (%): -0.1%
Line Regulation (%): -0.06%
Package Style:  WLCSP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000
$0.565
6,000+
$0.55
Product Variant Information section