text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL80410IBEZ-T

40V, Low Quiescent Current, High Accuracy, 150mA Linear Regulator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Renesas ISL80410IBEZ-T - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 40V
Output Voltage Range: -40V to +125V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 0.61V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +125°C
Quiescent Current: 18µA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
122,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,225.00
USD
Quantity
Unit Price
2,500+
$1.29
Product Variant Information section