text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9000AIRNNZ-T

ISL9000A Series 3.3 V 300 mA Fixed Surface Mount Voltage Regulator - DFN-10

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL9000AIRNNZ-T - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 300mA
Rated Power: 0.75W
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 42µA
No. of Outputs: Dual
Output Noise: 30µV
Load Regulation (%): 0.1%
Current - Limit: 600mA
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,890.00
USD
Quantity
Unit Price
6,000+
$0.315
Product Variant Information section