text.skipToContent text.skipToNavigation

Manufacturer Part #

L4941BV

L4941 Series 1 A 5 V Fixed Output Three Terminal VLDO Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
STMicroelectronics L4941BV - Technical Attributes
Attributes Table
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 700mV
Output Current-Max: 1A
Tolerance (%): ±4%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 40mA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation: 20mV
Line Regulation: 20mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications
The L4941BV is a three terminal 5 V positive regulators available in TO-220 and DPAK packages, making it useful in a wide range of industrial and consumer applications. Thanks to its very low input/output voltage drop, these devices are particularly suitable for battery powered equipment, reducing consumption and prolonging battery life. It employs internal current limiting, antisaturation circuit, thermal shut-down and safe area protection.

Feature:

  • Low dropout voltage (450 mV typ. at 1 A)
  • Very low quiescent current
  • Thermal shutdown
  • Short circuit protection
  • Reverse polarity protection?????
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.57
USD
Quantity
Unit Price
1
$0.565
75
$0.55
250
$0.535
750
$0.525
2,500+
$0.50
Product Variant Information section