
Manufacturer Part #
L7808CV
L7808 Series 1.5 A 8 V Fixed Flange Mount Positive Voltage Regulator -TO-220
Product Specification Section
STMicroelectronics L7808CV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics L7808CV - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 8V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±2% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 8mA |
No. of Outputs: | Single |
Output Noise: | 52µV |
Load Regulation: | 160mV |
Line Regulation: | 160mV |
Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.305
100
$0.295
300
$0.29
1,000
$0.285
3,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)