text.skipToContent text.skipToNavigation

Manufacturer Part #

L7812ABV-DG

L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L7812ABV-DG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 11.5V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 100mV
Line Regulation: 120mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$1,065.00
USD
Quantity
Unit Price
100
$0.375
250
$0.37
1,250
$0.36
2,500
$0.355
7,500+
$0.34
Product Variant Information section