text.skipToContent text.skipToNavigation

Manufacturer Part #

L7815ACV

L7815 Series 1.5 A 15 V Fixed Output Three Terminal Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
STMicroelectronics L7815ACV - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The L7815ACV is a 15 V and 1.5 A three terminal positive voltage regulator, it is available in TO-220-3 package.

These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type  employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.

Features:

  • Output current up to 1.5 A
  • Output voltages of 5, 6, 8, 8.5, 9, 12, 15, 18, 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)
Pricing Section
Global Stock:
3,924
USA:
3,924
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.63
USD
Quantity
Unit Price
75
$0.315
200
$0.31
750
$0.305
2,000
$0.30
7,500+
$0.285
Product Variant Information section