Manufacturer Part #
L7824CP
L7824 Series 1.5 A 24 V Three Terminal Positive Voltage Regulator - TO-220FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L7824CP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7824CP - Technical Attributes
Attributes Table
| Input Voltage-Max: | 40V |
| Output Voltage Fixed: | 24V |
| Dropout Voltage-Max: | 2V |
| Output Current-Max: | 1.5A |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Features & Applications
The L7824CP is a three terminal positive voltage regulator with an output voltage of 24 V and an output current up to 1.5 A, with internal current limiting, safe area protection and thermal shutdown features, available in FlangeMount TO-220FP-3 package.
These devices provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided, they can deliver over 1 A output current.
Features:
- Output current up to 1.5 A
- Output voltages of 5, 6, 8, 8.5, 9, 12, 15, 18, 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2 % output voltage tolerance (A version)
- Guaranteed in extended temperature range
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.485
200
$0.475
1,000
$0.46
2,000
$0.455
6,250+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount