text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L05ABZ-AP

L78L Series 100 mA 5 V Three Terminal LDO Voltage Regulator - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L78L05ABZ-AP - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 60mV
Line Regulation: 150mV
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The L78L05ABZ-AP is a three terminal positive voltage regulator with an output voltage of 5 V and an output current up to 100 mA, with internal current limiting, safe area protection and thermal shutdown features, available in through hole TO-92-3 package.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in either ± 4% (AC) or ± 8% (C) selection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
2000
Total
$1,168.00
USD
Quantity
Unit Price
2,000
$0.15
4,000
$0.148
8,000
$0.146
30,000+
$0.142
Product Variant Information section