Manufacturer Part #
L78L08ABZ-AP
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L78L08ABZ-AP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L78L08ABZ-AP - Technical Attributes
Attributes Table
| Input Voltage-Max: | 30V |
| Output Voltage Fixed: | 8V |
| Dropout Voltage-Max: | 1.7V |
| Output Current-Max: | 100mA |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The L78L08ABZ-AP is a three terminal positive voltage regulator with an output voltage of 8 V and an output current up to 100 mA, with internal current limiting and thermal shutdown features, available in through hole TO-92-3 package.
These devices provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided, they can deliver over 1 A output current.
Features:
- Output current up to 100 mA
- Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
- Thermal overload protection
- Short-circuit protection
- No external components are required
- Available in either ± 4% (AC) or ± 8% (C) selection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.106
6,000
$0.104
8,000
$0.103
20,000
$0.101
30,000+
$0.0983
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole