text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L15ABZ-AP

L78L Series 100 mA 15 V Positive Voltage LDO Regulator Through Hole - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
STMicroelectronics L78L15ABZ-AP - Technical Attributes
Attributes Table
Quiescent Current: 6mA
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The L78L15ABZ-AP is a part of L78Lxx series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible.

The L78Lxx series used as Zener diode/resistor combination replacement, offers an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise and it has an Operating temperature ranges b/w -40 °C to 125 °C and available in a TO-92-3 package.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ± 4 % (AC) or ± 8 % (C) selection

View the Complete family of Voltage Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$872.00
USD
Quantity
Unit Price
2,000
$0.0902
6,000
$0.0878
8,000
$0.0872
20,000
$0.0853
30,000+
$0.0834
Product Variant Information section