 
 Manufacturer Part #
L78L24ACZ-AP
L78L Series 100 mA 24 V Positive Voltage Regulator Through Hole - TO-92
Product Specification Section
  STMicroelectronics L78L24ACZ-AP - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
EAR99
	PCN Information:
	N/A	
		File	
		Date	
	Part Status:
	Active	
		Active 
	STMicroelectronics L78L24ACZ-AP - Technical Attributes
Attributes Table
	| Input Voltage-Max: | 40V | 
| Output Voltage Fixed: | 24V | 
| Dropout Voltage-Max: | 1.7V | 
| Output Current-Max: | 100mA | 
| Tolerance (%): | ±4% | 
| Operating Temp Range: | 0°C to 125°C | 
| Regulator Topology: | Fixed | 
| Quiescent Current: | 6.5mA | 
| No. of Outputs: | Single | 
| Output Noise: | 200µV | 
| Load Regulation: | 200mV | 
| Line Regulation: | 350mV | 
| Package Style: | TO-92 | 
| Mounting Method: | Through Hole | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 10 Weeks
  Quantity
  Unit Price
  2,000
  $0.0997
  6,000
  $0.097
  8,000
  $0.0964
  20,000
  $0.0942
  30,000+
  $0.0922
 Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole
