text.skipToContent text.skipToNavigation

Manufacturer Part #

L7912CV-DG

L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
STMicroelectronics L7912CV-DG - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -12V
Dropout Voltage-Max: 1.1V
Output Current-Max: 1.5A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,460.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
5,000
$0.36
10,000+
$0.35
Product Variant Information section