text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1085D2T33R

LD1085 Series 3 A 3.3 V Fixed Output Positive Voltage LDO Regulator - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
STMicroelectronics LD1085D2T33R - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Dropout Voltage-Max: 1.5V
Output Current-Max: 3A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The LD1085D2T33R is a low drop voltage regulator able to provide up to 3 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1085xx is pin to pin compatible with the older 3-terminal adjustable regulators, but has better performances in term of drop and output tolerance.

A 2.85 V output version is suitable for SCSI-2 active termination. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1085xx quiescent current flows into the load, so increase efficiency. Only a 10 µF minimum capacitor is need for stability. The device is supplied in TO-220, TO-220FP,DPAK, D2PAK and D2PAK/A. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ± 1 % at 25 °C.

Features:

  • Typical dropout 1.3 V (at 3 A)
  • Three terminal adjustable or fixed output voltage 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V.
  • Automotive grade product: adjustable VOUT only in TO-220 full pack package
  • Guaranteed output current up to 3 A
  • Output tolerance ± 1 % at 25°C and ± 2 % in full temperature range
  • Internal power and thermal limit
  • Wide operating temperature range -40 °C to 125 °C
  • Package available: TO-220, TO-220FP, DPAK, D2PAK, D2PAK/A
  • Pinout compatibility with standard adjustable VREG

View the Complete family of LD1085 Linear Regulators

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$940.00
USD
Quantity
Unit Price
1,000
$0.94
2,000
$0.925
3,000
$0.915
4,000+
$0.905
Product Variant Information section