LD1085V in Tube by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1085V

LD1085 Series 3 A Adjustable Output Positive Voltage LDO Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
STMicroelectronics LD1085V - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 1.225V/1.275V
Dropout Voltage-Max: 1.5V
Output Current-Max: 3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 0.3%
Line Regulation (%): 0.2%
Package Style:  TO-220-3 (TO-220AB)
Features & Applications
The LD1085V is a low drop voltage regulator able to provide up to 3 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1085xx is pin to pin compatible with the older 3-terminal adjustable regulators, but has better performances in term of drop and output tolerance.

A 2.85 V output version is suitable for SCSI-2 active termination. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1085xx quiescent current flows into the load, so increase efficiency. Only a 10 μF minimum capacitor is need for stability. The device is supplied in TO-220, TO-220FP,DPAK, D2PAK and D2PAK/A. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1 % at 25 °C.

Features:

  • Typical dropout 1.3 V (at 3 A)
  • Three terminal adjustable or fixed output voltage 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V.
  • Automotive grade product: adjustable VOUT only in TO-220 full pack package
  • Guaranteed output current up to 3 A
  • Output tolerance ±1 % at 25°C and ±2 % in full temperature range
  • Internal power and thermal limit
  • Wide operating temperature range -40 °C to 125 °C
  • Package available: TO-220, TO-220FP, DPAK, D2PAK, D2PAK/A
  • Pinout compatibility with standard adjustable VREG
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
50
$0.765
200
$0.74
750
$0.72
1,500
$0.71
3,750+
$0.69
Product Variant Information section