text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1086V33-DG

LD1086 Series 1.5 A 3.3 V Flange Mount Low Drop Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
STMicroelectronics LD1086V33-DG - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.5V
Output Current-Max: 1.5A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 10mA
No. of Outputs: Single
Load Regulation: 10mV
Line Regulation: 6mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$42.00
USD
Quantity
Unit Price
50
$0.84
200
$0.815
750
$0.795
1,250
$0.785
2,500+
$0.76
Product Variant Information section